


APXE6R3ARA331MF80G | |
|---|---|
DigiKey Part Number | 565-3190-2-ND - Tape & Reel (TR) 565-3190-1-ND - Cut Tape (CT) 565-3190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE6R3ARA331MF80G |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE6R3ARA331MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.47 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,94100 € | 9,41 € |
| 50 | 0,72860 € | 36,43 € |
| 100 | 0,66140 € | 66,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,51424 € | 462,82 € |
| 1.800 | 0,48310 € | 869,58 € |
| 2.700 | 0,46739 € | 1.261,95 € |
| 4.500 | 0,44988 € | 2.024,46 € |
| 6.300 | 0,43959 € | 2.769,42 € |
| 9.000 | 0,42965 € | 3.866,85 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |


