
APXE6R3ARA331MF61G | |
|---|---|
DigiKey Part Number | 565-APXE6R3ARA331MF61GTR-ND - Tape & Reel (TR) 565-APXE6R3ARA331MF61GCT-ND - Cut Tape (CT) 565-APXE6R3ARA331MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE6R3ARA331MF61G |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.39 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.240" (6.10mm) |
Capacitance 330 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 17mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,83400 € | 8,34 € |
| 50 | 0,64300 € | 32,15 € |
| 100 | 0,58240 € | 58,24 € |
| 500 | 0,47812 € | 239,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44527 € | 445,27 € |
| 2.000 | 0,41798 € | 835,96 € |
| 3.000 | 0,40421 € | 1.212,63 € |
| 5.000 | 0,38887 € | 1.944,35 € |
| 7.000 | 0,37985 € | 2.658,95 € |
| 10.000 | 0,37114 € | 3.711,40 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

