
APXE2R5ARA681MH70G | |
|---|---|
DigiKey Part Number | 565-APXE2R5ARA681MH70GTR-ND - Tape & Reel (TR) 565-APXE2R5ARA681MH70GCT-ND - Cut Tape (CT) 565-APXE2R5ARA681MH70GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE2R5ARA681MH70G |
Description | CAP ALUM POLY 680UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE2R5ARA681MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,52900 € | 15,29 € |
| 50 | 1,20700 € | 60,35 € |
| 100 | 1,10540 € | 110,54 € |
| 500 | 0,93048 € | 465,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87543 € | 875,43 € |
| 2.000 | 0,82972 € | 1.659,44 € |
| 3.000 | 0,80666 € | 2.419,98 € |
| 5.000 | 0,78097 € | 3.904,85 € |
| 7.000 | 0,76588 € | 5.361,16 € |
| 10.000 | 0,75131 € | 7.513,10 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

