
APXE2R5ARA391MF61G | |
|---|---|
DigiKey Part Number | 565-APXE2R5ARA391MF61GTR-ND - Tape & Reel (TR) 565-APXE2R5ARA391MF61GCT-ND - Cut Tape (CT) 565-APXE2R5ARA391MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE2R5ARA391MF61G |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE2R5ARA391MF61G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.16 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.228" (5.80mm) |
Capacitance 390 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 15mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,11600 € | 11,16 € |
| 50 | 0,87020 € | 43,51 € |
| 100 | 0,79240 € | 79,24 € |
| 500 | 0,65880 € | 329,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61671 € | 616,71 € |
| 2.000 | 0,58176 € | 1.163,52 € |
| 3.000 | 0,56413 € | 1.692,39 € |
| 5.000 | 0,54448 € | 2.722,40 € |
| 7.000 | 0,53294 € | 3.730,58 € |
| 10.000 | 0,52179 € | 5.217,90 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

