
APXE2R5ARA222MJA0G | |
|---|---|
DigiKey Part Number | APXE2R5ARA222MJA0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APXE2R5ARA222MJA0G |
Description | CAP ALUM POLY 2200UF 20% 2.5V |
Customer Reference | |
Detailed Description | 2200 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 5.5 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.406" (10.30mm) |
Capacitance 2200 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 10mOhm |

