
APXE2R5ARA181ME61G | |
|---|---|
DigiKey Part Number | 565-APXE2R5ARA181ME61GTR-ND - Tape & Reel (TR) 565-APXE2R5ARA181ME61GCT-ND - Cut Tape (CT) 565-APXE2R5ARA181ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE2R5ARA181ME61G |
Description | CAP ALUM POLY 180UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 180 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE2R5ARA181ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 21mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.67 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,30800 € | 13,08 € |
| 50 | 1,02600 € | 51,30 € |
| 100 | 0,93690 € | 93,69 € |
| 500 | 0,78366 € | 391,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73541 € | 735,41 € |
| 2.000 | 0,69534 € | 1.390,68 € |
| 3.000 | 0,67513 € | 2.025,39 € |
| 5.000 | 0,65261 € | 3.263,05 € |
| 7.000 | 0,63937 € | 4.475,59 € |
| 10.000 | 0,62659 € | 6.265,90 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

