
APXE160ARA680MF61G | |
|---|---|
DigiKey Part Number | 565-3208-2-ND - Tape & Reel (TR) 565-3208-1-ND - Cut Tape (CT) 565-3208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE160ARA680MF61G |
Description | CAP ALUM POLY 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE160ARA680MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.39 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,13600 € | 11,36 € |
| 50 | 0,88600 € | 44,30 € |
| 100 | 0,80700 € | 80,70 € |
| 500 | 0,67104 € | 335,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62824 € | 628,24 € |
| 2.000 | 0,59269 € | 1.185,38 € |
| 3.000 | 0,57475 € | 1.724,25 € |
| 5.000 | 0,55477 € | 2.773,85 € |
| 7.000 | 0,54303 € | 3.801,21 € |
| 10.000 | 0,53169 € | 5.316,90 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

