47 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXE100ARA470ME61G

DigiKey Part Number
565-3197-2-ND - Tape & Reel (TR)
565-3197-1-ND - Cut Tape (CT)
565-3197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXE100ARA470ME61G
Description
CAP ALUM POLY 47UF 20% 10V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
47 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXE100ARA470ME61G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.31 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.080
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,03500 €10,35 €
500,80460 €40,23 €
1000,73160 €73,16 €
5000,60600 €303,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,56645 €566,45 €
2.0000,53360 €1.067,20 €
3.0000,51702 €1.551,06 €
5.0000,49855 €2.492,75 €
7.0000,48770 €3.413,90 €
10.0000,47722 €4.772,20 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €