
APXE100ARA271MH70G | |
|---|---|
DigiKey Part Number | 565-3203-2-ND - Tape & Reel (TR) 565-3203-1-ND - Cut Tape (CT) 565-3203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE100ARA271MH70G |
Description | CAP ALUM POLY 270UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE100ARA271MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 21mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.22 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 1,89000 € | 18,90 € |
| 50 | 1,50460 € | 75,23 € |
| 100 | 1,38290 € | 138,29 € |
| 500 | 1,17398 € | 586,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10825 € | 1.108,25 € |
| 2.000 | 1,05368 € | 2.107,36 € |
| 3.000 | 1,02616 € | 3.078,48 € |
| 5.000 | 0,99549 € | 4.977,45 € |
| 7.000 | 0,97747 € | 6.842,29 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

