


APXE100ARA151MF80G | |
|---|---|
DigiKey Part Number | 565-3201-2-ND - Tape & Reel (TR) 565-3201-1-ND - Cut Tape (CT) 565-3201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE100ARA151MF80G |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE100ARA151MF80G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.88 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.303" (7.70mm) |
Capacitance 150 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 21mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ1A151MCL1GS | Nichicon | 2.582 | 493-14052-1-ND | 1,46000 € | Direct |
| PCG1A151MCL1GS | Nichicon | 2.262 | 493-3090-1-ND | 1,59000 € | Similar |
| PCS1A151MCL9GS | Nichicon | 529 | 493-3977-1-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,29800 € | 12,98 € |
| 50 | 1,01800 € | 50,90 € |
| 100 | 0,92970 € | 92,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,73663 € | 662,97 € |
| 1.800 | 0,69578 € | 1.252,40 € |
| 2.700 | 0,67517 € | 1.822,96 € |
| 4.500 | 0,65220 € | 2.934,90 € |
| 6.300 | 0,63871 € | 4.023,87 € |
| 9.000 | 0,62567 € | 5.631,03 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

