
APXD6R3ARA560ME61G | |
|---|---|
DigiKey Part Number | 565-APXD6R3ARA560ME61GTR-ND - Tape & Reel (TR) 565-APXD6R3ARA560ME61GCT-ND - Cut Tape (CT) 565-APXD6R3ARA560ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXD6R3ARA560ME61G |
Description | CAP ALUM POLY 56UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 56 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXD6R3ARA560ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.38 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,74300 € | 7,43 € |
| 50 | 0,56960 € | 28,48 € |
| 100 | 0,51470 € | 51,47 € |
| 500 | 0,42036 € | 210,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39063 € | 390,63 € |
| 2.000 | 0,36594 € | 731,88 € |
| 3.000 | 0,35348 € | 1.060,44 € |
| 5.000 | 0,33959 € | 1.697,95 € |
| 7.000 | 0,33143 € | 2.320,01 € |
| 10.000 | 0,32355 € | 3.235,50 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

