470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXD6R3ARA471MJ80G

DigiKey Part Number
565-APXD6R3ARA471MJ80GTR-ND - Tape & Reel (TR)
565-APXD6R3ARA471MJ80GCT-ND - Cut Tape (CT)
565-APXD6R3ARA471MJ80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXD6R3ARA471MJ80G
Description
CAP ALUM POLY 470UF 20% 6.3V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
APXD6R3ARA471MJ80G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,41800 €14,18 €
501,11580 €55,79 €
1001,02050 €102,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,85634 €428,17 €
1.0000,80470 €804,70 €
1.5000,77864 €1.167,96 €
2.5000,74960 €1.874,00 €
3.5000,73254 €2.563,89 €
5.0000,71606 €3.580,30 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €