
APXD2R5ARA221MF61G | |
|---|---|
DigiKey Part Number | 565-APXD2R5ARA221MF61GTR-ND - Tape & Reel (TR) 565-APXD2R5ARA221MF61GCT-ND - Cut Tape (CT) 565-APXD2R5ARA221MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXD2R5ARA221MF61G |
Description | CAP ALUM POLY 220UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXD2R5ARA221MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,83100 € | 8,31 € |
| 50 | 0,64020 € | 32,01 € |
| 100 | 0,57980 € | 57,98 € |
| 500 | 0,47578 € | 237,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44302 € | 443,02 € |
| 2.000 | 0,41581 € | 831,62 € |
| 3.000 | 0,40208 € | 1.206,24 € |
| 5.000 | 0,38677 € | 1.933,85 € |
| 7.000 | 0,37778 € | 2.644,46 € |
| 10.000 | 0,36910 € | 3.691,00 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

