
APXD2R5ARA121ME61G | |
|---|---|
DigiKey Part Number | 565-APXD2R5ARA121ME61GTR-ND - Tape & Reel (TR) 565-APXD2R5ARA121ME61GCT-ND - Cut Tape (CT) 565-APXD2R5ARA121ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXD2R5ARA121ME61G |
Description | CAP ALUM POLY 120UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 120 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXD2R5ARA121ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,74500 € | 7,45 € |
| 50 | 0,57140 € | 28,57 € |
| 100 | 0,51650 € | 51,65 € |
| 500 | 0,42188 € | 210,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39208 € | 392,08 € |
| 2.000 | 0,36732 € | 734,64 € |
| 3.000 | 0,35482 € | 1.064,46 € |
| 5.000 | 0,34089 € | 1.704,45 € |
| 7.000 | 0,33271 € | 2.328,97 € |
| 10.000 | 0,32480 € | 3.248,00 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

