56 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXD100ARA560MF61G

DigiKey Part Number
565-APXD100ARA560MF61GTR-ND - Tape & Reel (TR)
565-APXD100ARA560MF61GCT-ND - Cut Tape (CT)
565-APXD100ARA560MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXD100ARA560MF61G
Description
CAP ALUM POLY 56UF 20% 10V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
56 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
APXD100ARA560MF61G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.25 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,82400 €8,24 €
500,63400 €31,70 €
1000,57410 €57,41 €
5000,47098 €235,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,43848 €438,48 €
2.0000,41147 €822,94 €
3.0000,39785 €1.193,55 €
5.0000,38267 €1.913,35 €
7.0000,37375 €2.616,25 €
10.0000,36514 €3.651,40 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €