
APXD100ARA470ME61G | |
|---|---|
DigiKey Part Number | 565-APXD100ARA470ME61GTR-ND - Tape & Reel (TR) 565-APXD100ARA470ME61GCT-ND - Cut Tape (CT) 565-APXD100ARA470ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXD100ARA470ME61G |
Description | CAP ALUM POLY 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXD100ARA470ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.27 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,74100 € | 7,41 € |
| 50 | 0,56840 € | 28,42 € |
| 100 | 0,51370 € | 51,37 € |
| 500 | 0,41952 € | 209,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38984 € | 389,84 € |
| 2.000 | 0,36519 € | 730,38 € |
| 3.000 | 0,35275 € | 1.058,25 € |
| 5.000 | 0,33888 € | 1.694,40 € |
| 7.000 | 0,33073 € | 2.315,11 € |
| 10.000 | 0,32286 € | 3.228,60 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

