
APXD100ARA331MJ80G | |
|---|---|
DigiKey Part Number | 565-APXD100ARA331MJ80GTR-ND - Tape & Reel (TR) 565-APXD100ARA331MJ80GCT-ND - Cut Tape (CT) 565-APXD100ARA331MJ80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXD100ARA331MJ80G |
Description | CAP ALUM POLY 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXD100ARA331MJ80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56400 € | 5,64 € |
| 50 | 0,42760 € | 21,38 € |
| 100 | 0,38450 € | 38,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31036 € | 155,18 € |
| 1.000 | 0,28698 € | 286,98 € |
| 1.500 | 0,27517 € | 412,76 € |
| 2.500 | 0,26201 € | 655,03 € |
| 3.500 | 0,25427 € | 889,94 € |
| 5.000 | 0,24680 € | 1.234,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

