Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

APXC6R3ARA221MH70G | |
|---|---|
DigiKey Part Number | 565-APXC6R3ARA221MH70GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APXC6R3ARA221MH70G |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.264" (6.70mm) |
Capacitance 220 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 18mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXA6R3ARA221MH70G | Chemi-Con | 2.377 | 565-3114-1-ND | 2,15000 € | Similar |
| APXE6R3ARA221MF61G | Chemi-Con | 20.938 | 565-3189-1-ND | 1,71000 € | Similar |
| APXF6R3ARA221MF61G | Chemi-Con | 1.790 | 565-3163-1-ND | 0,73000 € | Similar |
| PCF0J221MCL1GS | Nichicon | 991 | 493-2987-1-ND | 1,13000 € | Similar |
| PCJ0J221MCL1GS | Nichicon | 164 | 493-3041-1-ND | 1,47000 € | Similar |










