APXC2R5ARA271MF60G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 6.594
Unit Price: 0,57000 €
Datasheet
270 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXC2R5ARA271MF60G

DigiKey Part Number
565-3131-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APXC2R5ARA271MF60G
Description
CAP ALUM POLY 270UF 20% 2.5V SMD
Customer Reference
Detailed Description
270 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Type
Polymer
Height - Seated (Max)
0.224" (5.70mm)
Capacitance
270 µF
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
2.5 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
20mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APXF100ARA271MF61GChemi-Con6.594565-4336-1-ND0,57000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes