APXC160ARA820MH70G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: 2,13000 €
Datasheet

Similar


Chemi-Con
In Stock: 263
Unit Price: 1,99000 €
Datasheet

Similar


Chemi-Con
In Stock: 987
Unit Price: 3,42000 €
Datasheet

Similar


Nichicon
In Stock: 4.000
Unit Price: 1,38000 €
Datasheet

Similar


Nichicon
In Stock: 28
Unit Price: 1,58000 €
Datasheet

Similar


Nichicon
In Stock: 890
Unit Price: 1,48000 €
Datasheet

Similar


Nichicon
In Stock: 518
Unit Price: 1,45000 €
Datasheet

Similar


Nichicon
In Stock: 380
Unit Price: 1,29000 €
Datasheet
82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXC160ARA820MH70G

DigiKey Part Number
565-3129-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APXC160ARA820MH70G
Description
CAP ALUM POLY 82UF 20% 16V SMD
Customer Reference
Detailed Description
82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.83 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.264" (6.70mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes