
APXA6R3ARA470ME61G | |
|---|---|
DigiKey Part Number | 565-APXA6R3ARA470ME61GTR-ND - Tape & Reel (TR) 565-APXA6R3ARA470ME61GCT-ND - Cut Tape (CT) 565-APXA6R3ARA470ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA6R3ARA470ME61G |
Description | CAP ALUM POLY 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA6R3ARA470ME61G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 69 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.38 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,39100 € | 3,91 € |
| 50 | 0,29280 € | 14,64 € |
| 100 | 0,26160 € | 26,16 € |
| 500 | 0,20796 € | 103,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19102 € | 191,02 € |
| 2.000 | 0,17694 € | 353,88 € |
| 3.000 | 0,16983 € | 509,49 € |
| 5.000 | 0,16191 € | 809,55 € |
| 7.000 | 0,15725 € | 1.100,75 € |
| 10.000 | 0,15276 € | 1.527,60 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

