MFR Recommended

APXA6R3ARA101MF45G | |
|---|---|
DigiKey Part Number | APXA6R3ARA101MF45G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APXA6R3ARA101MF45G |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.67 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.189" (4.80mm) |
Capacitance 100 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXA6R3ARA101MF46G | Chemi-Con | 1.099 | 565-APXA6R3ARA101MF46GCT-ND | 0,62000 € | MFR Recommended |


