120 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXA4R0ARA121MF46G

DigiKey Part Number
565-APXA4R0ARA121MF46GTR-ND - Tape & Reel (TR)
565-APXA4R0ARA121MF46GCT-ND - Cut Tape (CT)
565-APXA4R0ARA121MF46GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXA4R0ARA121MF46G
Description
CAP ALUM POLY 120UF 20% 4V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
120 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
38mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
85.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.71 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.181" (4.60mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,45500 €4,55 €
500,34260 €17,13 €
1000,30700 €30,70 €
5000,24564 €122,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,22628 €226,28 €
2.0000,21019 €420,38 €
3.0000,20206 €606,18 €
5.0000,19301 €965,05 €
7.0000,18769 €1.313,83 €
10.0000,18255 €1.825,50 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €