Similar
Similar
Similar
Similar

APXA2R5ARA221MF55G | |
|---|---|
DigiKey Part Number | 565-3087-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APXA2R5ARA221MF55G |
Description | CAP ALUM POLY 220UF 20% 2.5V SMD |
Customer Reference | |
Detailed Description | 220 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.205" (5.20mm) |
Capacitance 220 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF0E221MCL1GS | Nichicon | 0 | 493-2975-2-ND | 0,36411 € | Similar |
| PCF0E221MCL4GB | Nichicon | 935 | 493-13977-1-ND | 1,12000 € | Similar |
| PCG0E221MCL1GS | Nichicon | 0 | 493-3069-2-ND | 0,49286 € | Similar |
| RSL0E221MCN1GB | Nichicon | 957 | 493-3816-1-ND | 1,10000 € | Similar |




