APXA250ARA100MF60G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1.735
Unit Price: 1,26000 €
Datasheet
10 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 65mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 65mOhm 15000 Hrs @ 105°C
PXA Series

APXA250ARA100MF60G

DigiKey Part Number
565-3096-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APXA250ARA100MF60G
Description
CAP ALUM POLY 10UF 20% 25V SMD
Customer Reference
Detailed Description
10 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 65mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
65mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.224" (5.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes