
APXA230ARA150MF46G | |
|---|---|
DigiKey Part Number | 565-APXA230ARA150MF46GTR-ND - Tape & Reel (TR) 565-APXA230ARA150MF46GCT-ND - Cut Tape (CT) 565-APXA230ARA150MF46GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA230ARA150MF46G |
Description | CAP ALUM POLY 15UF 20% 23V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 µF 23 V Aluminum - Polymer Capacitors Radial, Can - SMD 57mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 23 V | |
ESR (Equivalent Series Resistance) | 57mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,35160 € | 17,58 € |
| 100 | 0,31520 € | 31,52 € |
| 500 | 0,25230 € | 126,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23247 € | 232,47 € |
| 2.000 | 0,21600 € | 432,00 € |
| 3.000 | 0,20767 € | 623,01 € |
| 5.000 | 0,19840 € | 992,00 € |
| 7.000 | 0,19295 € | 1.350,65 € |
| 10.000 | 0,18769 € | 1.876,90 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

