Direct
Direct

APXA200ARA220MF60S | |
|---|---|
DigiKey Part Number | 565-3092-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APXA200ARA220MF60S |
Description | CAP ALUM POLY 22UF 20% 20V SMD |
Customer Reference | |
Detailed Description | 22 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.224" (5.70mm) |
Capacitance 22 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 50mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1D220MCL1GS | Nichicon | 1.500 | 493-14020-1-ND | 1,25000 € | Direct |
| PCF1D220MCL4GB | Nichicon | 0 | 493-14021-1-ND | 1,25000 € | Direct |


