
APXA200ARA151MJC0G | |
|---|---|
DigiKey Part Number | 565-4926-2-ND - Tape & Reel (TR) 565-4926-1-ND - Cut Tape (CT) 565-4926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA200ARA151MJC0G |
Description | CAP ALUM POLY 150UF 20% 20V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA200ARA151MJC0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.32 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,90553 € | 762,21 € |
| 800 | 1,80629 € | 1.445,03 € |
| 1.200 | 1,75625 € | 2.107,50 € |
| 2.000 | 1,70049 € | 3.400,98 € |
| 2.800 | 1,66772 € | 4.669,62 € |
| 4.000 | 1,63608 € | 6.544,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 2,89100 € | 28,91 € |
| 50 | 2,34180 € | 117,09 € |
| 100 | 2,16890 € | 216,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 2,78500 € | 27,85 € |
| 50 | 2,25600 € | 112,80 € |
| 100 | 2,08930 € | 208,93 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

