
APXA160ARA3R3MD55G | |
|---|---|
DigiKey Part Number | APXA160ARA3R3MD55G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APXA160ARA3R3MD55G |
Description | CAP ALUM POLY 3.3UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 260mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 3.3 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 260mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 660 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |

