
APXA160ARA220ME61G | |
|---|---|
DigiKey Part Number | 565-APXA160ARA220ME61GTR-ND - Tape & Reel (TR) 565-APXA160ARA220ME61GCT-ND - Cut Tape (CT) 565-APXA160ARA220ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA160ARA220ME61G |
Description | CAP ALUM POLY 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA160ARA220ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 60.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.21 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,30800 € | 15,40 € |
| 100 | 0,27540 € | 27,54 € |
| 500 | 0,21924 € | 109,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20154 € | 201,54 € |
| 2.000 | 0,18681 € | 373,62 € |
| 3.000 | 0,17937 € | 538,11 € |
| 5.000 | 0,17109 € | 855,45 € |
| 7.000 | 0,16622 € | 1.163,54 € |
| 10.000 | 0,16151 € | 1.615,10 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

