
APXA160ARA151MJ80G | |
|---|---|
DigiKey Part Number | 565-3077-2-ND - Tape & Reel (TR) 565-3077-1-ND - Cut Tape (CT) 565-3077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA160ARA151MJ80G |
Description | CAP ALUM POLY 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA160ARA151MJ80G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.43 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.303" (7.70mm) |
Capacitance 150 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 26mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1C151MCL1GS | Nichicon | 9.041 | 493-3002-1-ND | 1,47000 € | Direct |
| PCG1C151MCL1GS | Nichicon | 2.238 | 493-3097-1-ND | 1,78000 € | Similar |
| PCJ1C151MCL1GS | Nichicon | 217 | 493-14059-1-ND | 1,72000 € | Similar |
| RHA1C151MCN1GS | Nichicon | 6.937 | 493-3776-1-ND | 1,24000 € | Similar |
| RPS1C151MCN1GS | Nichicon | 857 | 493-3853-1-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,22500 € | 12,25 € |
| 50 | 0,95820 € | 47,91 € |
| 100 | 0,87400 € | 87,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49430 € | 247,15 € |
| 1.000 | 0,46065 € | 460,65 € |
| 1.500 | 0,44367 € | 665,50 € |
| 2.500 | 0,42474 € | 1.061,85 € |
| 3.500 | 0,41361 € | 1.447,63 € |
| 5.000 | 0,40286 € | 2.014,30 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

