
APXA160ARA101MJ80G | |
|---|---|
DigiKey Part Number | APXA160ARA101MJ80G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APXA160ARA101MJ80G |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2.67 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance 100 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70958 € | 354,79 € |
| Unit Price without VAT: | 0,70958 € |
|---|---|
| Unit Price with VAT: | 0,84440 € |

