
APXA100ARA470MF61G | |
|---|---|
DigiKey Part Number | 565-APXA100ARA470MF61GTR-ND - Tape & Reel (TR) 565-APXA100ARA470MF61GCT-ND - Cut Tape (CT) 565-APXA100ARA470MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA100ARA470MF61G |
Description | CAP ALUM POLY 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA100ARA470MF61G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 112.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.25 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 31mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51200 € | 5,12 € |
| 50 | 0,38680 € | 19,34 € |
| 100 | 0,34740 € | 34,74 € |
| 500 | 0,27932 € | 139,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25789 € | 257,89 € |
| 2.000 | 0,24006 € | 480,12 € |
| 3.000 | 0,23106 € | 693,18 € |
| 5.000 | 0,22103 € | 1.105,15 € |
| 7.000 | 0,21513 € | 1.505,91 € |
| 10.000 | 0,20944 € | 2.094,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

