
APXA100ARA470MF46G | |
|---|---|
DigiKey Part Number | 565-APXA100ARA470MF46GTR-ND - Tape & Reel (TR) 565-APXA100ARA470MF46GCT-ND - Cut Tape (CT) 565-APXA100ARA470MF46GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA100ARA470MF46G |
Description | CAP ALUM POLY 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 41mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 78 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.56 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 41mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44200 € | 4,42 € |
| 50 | 0,33240 € | 16,62 € |
| 100 | 0,29760 € | 29,76 € |
| 500 | 0,23780 € | 118,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21895 € | 218,95 € |
| 2.000 | 0,20327 € | 406,54 € |
| 3.000 | 0,19536 € | 586,08 € |
| 5.000 | 0,18653 € | 932,65 € |
| 7.000 | 0,18135 € | 1.269,45 € |
| 10.000 | 0,17634 € | 1.763,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


