
APXA100ARA470ME61G | |
|---|---|
DigiKey Part Number | 565-APXA100ARA470ME61GTR-ND - Tape & Reel (TR) 565-APXA100ARA470ME61GCT-ND - Cut Tape (CT) 565-APXA100ARA470ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA100ARA470ME61G |
Description | CAP ALUM POLY 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA100ARA470ME61G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 63.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.27 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39400 € | 3,94 € |
| 50 | 0,29480 € | 14,74 € |
| 100 | 0,26350 € | 26,35 € |
| 500 | 0,20944 € | 104,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19243 € | 192,43 € |
| 2.000 | 0,17826 € | 356,52 € |
| 3.000 | 0,17112 € | 513,36 € |
| 5.000 | 0,16315 € | 815,75 € |
| 7.000 | 0,15847 € | 1.109,29 € |
| 10.000 | 0,15394 € | 1.539,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

