
APXA100ARA121MH70G | |
|---|---|
DigiKey Part Number | 565-3066-2-ND - Tape & Reel (TR) 565-3066-1-ND - Cut Tape (CT) 565-3066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA100ARA121MH70G |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA100ARA121MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,42000 € | 14,20 € |
| 50 | 1,11720 € | 55,86 € |
| 100 | 1,02170 € | 102,17 € |
| 500 | 0,85738 € | 428,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80568 € | 805,68 € |
| 2.000 | 0,76274 € | 1.525,48 € |
| 3.000 | 0,74109 € | 2.223,27 € |
| 5.000 | 0,71696 € | 3.584,80 € |
| 7.000 | 0,70278 € | 4.919,46 € |
| 10.000 | 0,68909 € | 6.890,90 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

