470 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSK2R5ELL471ME08S

DigiKey Part Number
565-3625-ND
Manufacturer
Manufacturer Product Number
APSK2R5ELL471ME08S
Description
CAP ALUM POLY 470UF 20% 2.5V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APSK2R5ELL471ME08S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
4.35 A @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Type
Polymer
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
470 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
2.5 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
7mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,79600 €7,96 €
500,61260 €30,63 €
1000,55460 €55,46 €
5000,45450 €227,25 €
1.0000,42300 €423,00 €
3.0000,38360 €1.150,80 €
5.0000,36888 €1.844,40 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €