
APSK2R5ELL221ME08S | |
|---|---|
DigiKey Part Number | APSK2R5ELL221ME08S-ND |
Manufacturer | |
Manufacturer Product Number | APSK2R5ELL221ME08S |
Description | CAP ALUM POLY 220UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSK2R5ELL221ME08S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.35 A @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,73900 € | 7,39 € |
| 50 | 0,56660 € | 28,33 € |
| 100 | 0,51210 € | 51,21 € |
| 500 | 0,41814 € | 209,07 € |
| 2.000 | 0,36394 € | 727,88 € |
| 4.000 | 0,34351 € | 1.374,04 € |
| 6.000 | 0,33321 € | 1.999,26 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

