
APSJ2R5ELL471ME08S | |
|---|---|
DigiKey Part Number | 565-APSJ2R5ELL471ME08S-ND |
Manufacturer | |
Manufacturer Product Number | APSJ2R5ELL471ME08S |
Description | CAP ALUM POLY 470UF 20% 2.5V TH |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSJ2R5ELL471ME08S Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 5.2 A @ 100 kHz |
Type Polymer | Lead Spacing 0.079" (2.00mm) |
Capacitance 470 µF | Size / Dimension 0.213" Dia (5.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated 2.5 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 4.5mOhm | Package / Case Radial, Can |

