
APSG250ELL331MJB5S | |
|---|---|
DigiKey Part Number | 565-APSG250ELL331MJB5S-ND |
Manufacturer | |
Manufacturer Product Number | APSG250ELL331MJB5S |
Description | CAP ALUM POLY 330UF 20% 25V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSG250ELL331MJB5S Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 25 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 14mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,36400 € | 13,64 € |
| 50 | 1,07180 € | 53,59 € |
| 100 | 0,97980 € | 97,98 € |
| 800 | 0,78644 € | 629,15 € |
| 1.600 | 0,74246 € | 1.187,94 € |
| 3.200 | 0,70595 € | 2.259,04 € |
| 5.600 | 0,68104 € | 3.813,82 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |


