
APSG250ELL271MHB5S | |
|---|---|
DigiKey Part Number | 565-APSG250ELL271MHB5S-ND |
Manufacturer | |
Manufacturer Product Number | APSG250ELL271MHB5S |
Description | CAP ALUM POLY 270UF 20% 25V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSG250ELL271MHB5S Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 465 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.65 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 270 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,08800 € | 10,88 € |
| 50 | 0,84740 € | 42,37 € |
| 100 | 0,77130 € | 77,13 € |
| 500 | 0,64048 € | 320,24 € |
| 1.000 | 0,59932 € | 599,32 € |
| 3.000 | 0,54787 € | 1.643,61 € |
| 5.000 | 0,52865 € | 2.643,25 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

