180 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSG250ELL181MHB5S

DigiKey Part Number
565-APSG250ELL181MHB5S-ND
Manufacturer
Manufacturer Product Number
APSG250ELL181MHB5S
Description
CAP ALUM POLY 180UF 20% 25V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
180 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APSG250ELL181MHB5S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
4.65 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.802
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,14200 €11,42 €
500,89100 €44,55 €
1000,81160 €81,16 €
5000,67500 €337,50 €
1.0000,63201 €632,01 €
3.0000,57827 €1.734,81 €
5.0000,55820 €2.791,00 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €