150 µF 25 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSG250ELL151MF08S

DigiKey Part Number
565-APSG250ELL151MF08S-ND
Manufacturer
Manufacturer Product Number
APSG250ELL151MF08S
Description
CAP ALUM POLY 150UF 20% 25V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APSG250ELL151MF08S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
278 mA @ 120 Hz
Ripple Current @ High Frequency
2.78 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.947
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,04000 €10,40 €
500,80800 €40,40 €
1000,73470 €73,47 €
5000,60866 €304,33 €
2.0000,53601 €1.072,02 €
4.0000,50864 €2.034,56 €
6.0000,49483 €2.968,98 €
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €