
APSG250ELL121MF08S | |
|---|---|
DigiKey Part Number | 565-APSG250ELL121MF08S-ND |
Manufacturer | |
Manufacturer Product Number | APSG250ELL121MF08S |
Description | CAP ALUM POLY 120UF 20% 25V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 25 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSG250ELL121MF08S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 278 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.78 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,88100 € | 8,81 € |
| 50 | 0,68060 € | 34,03 € |
| 100 | 0,61720 € | 61,72 € |
| 500 | 0,50802 € | 254,01 € |
| 2.000 | 0,44508 € | 890,16 € |
| 4.000 | 0,42135 € | 1.685,40 € |
| 6.000 | 0,40939 € | 2.456,34 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

