
APSG200ELL391MHB5S | |
|---|---|
DigiKey Part Number | 565-APSG200ELL391MHB5S-ND |
Manufacturer | |
Manufacturer Product Number | APSG200ELL391MHB5S |
Description | CAP ALUM POLY 390UF 20% 20V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 20 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSG200ELL391MHB5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.97 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,16300 € | 11,63 € |
| 50 | 0,90740 € | 45,37 € |
| 100 | 0,82690 € | 82,69 € |
| 500 | 0,68818 € | 344,09 € |
| 1.000 | 0,64454 € | 644,54 € |
| 3.000 | 0,59000 € | 1.770,00 € |
| 5.000 | 0,56962 € | 2.848,10 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

