
APSG200ELL331MH08S | |
|---|---|
DigiKey Part Number | 565-APSG200ELL331MH08S-ND |
Manufacturer | |
Manufacturer Product Number | APSG200ELL331MH08S |
Description | CAP ALUM POLY 330UF 20% 20V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 20 V Aluminum - Polymer Capacitors Radial, Can 17mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSG200ELL331MH08S Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 3.88 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 20 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 17mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,12600 € | 11,26 € |
| 50 | 0,87800 € | 43,90 € |
| 100 | 0,79970 € | 79,97 € |
| 500 | 0,66504 € | 332,52 € |
| 1.000 | 0,62266 € | 622,66 € |
| 3.000 | 0,56970 € | 1.709,10 € |
| 5.000 | 0,54990 € | 2.749,50 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

