
APSG160ELL821MH16S | |
|---|---|
DigiKey Part Number | 565-APSG160ELL821MH16S-ND |
Manufacturer | |
Manufacturer Product Number | APSG160ELL821MH16S |
Description | CAP ALUM POLY 820UF 20% 16V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSG160ELL821MH16S Models |
Category | Lifetime @ Temp. 20000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 7 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 8mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,79200 € | 17,92 € |
| 50 | 1,42380 € | 71,19 € |
| 100 | 1,30780 € | 130,78 € |
| 500 | 1,10840 € | 554,20 € |
| 1.000 | 1,04569 € | 1.045,69 € |
| 3.000 | 0,96734 € | 2.902,02 € |
| 5.000 | 0,93807 € | 4.690,35 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

