
APSG160ELL122MH20S | |
|---|---|
DigiKey Part Number | 565-4312-ND |
Manufacturer | |
Manufacturer Product Number | APSG160ELL122MH20S |
Description | CAP ALUM POLY 1200UF 20% 16V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSG160ELL122MH20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 7.5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 $ | 2,37 $ |
| 10 | 1,56600 $ | 15,66 $ |
| 50 | 1,22920 $ | 61,46 $ |
| 100 | 1,12310 $ | 112,31 $ |
| 500 | 0,94044 $ | 470,22 $ |
| 1.000 | 0,88297 $ | 882,97 $ |
| 3.000 | 0,81116 $ | 2.433,48 $ |
| 5.000 | 0,78433 $ | 3.921,65 $ |
| Unit Price without VAT: | 2,37000 $ |
|---|---|
| Unit Price with VAT: | 2,82030 $ |

