470 µF 4 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSF4R0ELL471MF08S

DigiKey Part Number
565-APSF4R0ELL471MF08S-ND
Manufacturer
Manufacturer Product Number
APSF4R0ELL471MF08S
Description
CAP ALUM POLY 470UF 20% 4V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 4 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APSF4R0ELL471MF08S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Chemi-Con
Applications
General Purpose
Series
Ripple Current @ Low Frequency
590 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
5.9 A @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
4 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
5mOhm
Base Product Number
Lifetime @ Temp.
20000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,33452 €334,52 €
Manufacturers Standard Package
Unit Price without VAT:0,33452 €
Unit Price with VAT:0,39808 €