APSF160ETD471MJB5S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 1,45000 €
Datasheet
470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSF160ETD471MJB5S

DigiKey Part Number
APSF160ETD471MJB5S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
APSF160ETD471MJB5S
Description
CAP ALUM POLY 470UF 20% 16V TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 20000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
610 mA @ 120 Hz
Ripple Current @ High Frequency
6.1 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,56650 €283,25 €
Manufacturers Standard Package
Unit Price without VAT:0,56650 €
Unit Price with VAT:0,67414 €